Part Details for TR-50221-16 by Macromatic Industrial Controls Inc
Overview of TR-50221-16 by Macromatic Industrial Controls Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10137925-0221LF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Right Angle SMT Tails and DIP Hold Down Header, Gold Flash plating, Black Color, 2 Positions, GW Compatible LCP, Tape and Reel. . | |
ME2005630502211 | Amphenol Communications Solutions | Mini Cool Edge 0.60mm ,EDSFF,1*1,Gen 4, PCB-Surface Mount, Orthogonal, 8.655mm offset, Die casting Shell | |
86130502214345E1LF | Amphenol Communications Solutions | 8613 M CNR LF |
Price & Stock for TR-50221-16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$76.8900 / $97.9700 | Buy Now |