Part Details for TR-50222-08R7 by Macromatic Industrial Controls Inc
Overview of TR-50222-08R7 by Macromatic Industrial Controls Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XAL1350-222MEB | Coilcraft Inc | General Purpose Inductor, | |
XAL1350-222MED | Coilcraft Inc | General Purpose Inductor, | |
XAL1350-222NED | Coilcraft Inc | General Purpose Inductor, |
Price & Stock for TR-50222-08R7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70227443
|
RS | Relay, E-Mech, Timing On Delay,120VAC/DC, .6-60 sec delay, 10A DPDT, 11 pin | Macromatic TR-50222-08R7 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$82.6200 / $91.8000 | Buy Now |