Part Details for TR-50222-22 by Macromatic Industrial Controls Inc
Overview of TR-50222-22 by Macromatic Industrial Controls Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XAL1350-222MEB | Coilcraft Inc | General Purpose Inductor, | |
XAL1350-222MED | Coilcraft Inc | General Purpose Inductor, | |
XAL1350-222NED | Coilcraft Inc | General Purpose Inductor, |
Price & Stock for TR-50222-22
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28B3492
|
Newark | Time Delay Relay, Dpdt, 10Min, 240Vac, Contact Voltage Vdc:30Vdc, Time Min:0.1Min, Time Max:10Min, Product Range:Tr-5 Series, Contact Configuration:Dpdt, Contact Current:10A, Relay Mounting:Socket, Contact Voltage Vac:240Vac Rohs Compliant: Yes |Macromatic Controls TR-50222-22 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$87.2900 / $145.0600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$70.2500 / $89.5100 | Buy Now |