Part Details for TR-50228-08 by Macromatic Industrial Controls Inc
Overview of TR-50228-08 by Macromatic Industrial Controls Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TR-50228-08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28B3523
|
Newark | Time Delay Relay, Dpdt, 60S, 240Vac, Contact Voltage Vdc:30Vdc, Time Min:0.6S, Time Max:60S, Product Range:Tr-5 Series, Contact Configuration:Dpdt, Contact Current:10A, Relay Mounting:Socket, Contact Voltage Vac:240Vac Rohs Compliant: Yes |Macromatic Controls TR-50228-08 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$88.7900 / $129.8500 | Buy Now |
DISTI #
71825214
|
RS | Time Delay Relay, On Delay,30VDC,0.6s,60s, TR-5 Series, DPDT,10A | Macromatic TR-50228-08 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$103.8800 / $129.8500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$70.2500 / $89.5100 | Buy Now |