Part Details for TR-50228-F5M by Macromatic Industrial Controls Inc
Overview of TR-50228-F5M by Macromatic Industrial Controls Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
95278-502-28LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, SMT, Double Row, 28 Positions, 2.54 mm Pitch, Vertical, 5.84 mm (0.23 in.) Mating |
Price & Stock for TR-50228-F5M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70907165
|
RS | Relay, Timung, On Delay, Fixed at 5 Minutes, 24V AC/DC | Macromatic TR-50228-F5M RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$76.0100 / $80.0200 | RFQ |