Part Details for TR-51628-16 by Macromatic Industrial Controls Inc
Overview of TR-51628-16 by Macromatic Industrial Controls Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51628-003LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 12P Vertical Header, Solder To Board | |
51628-001LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 10P STB Right Angle Header. | |
HM1-65162/883 | Renesas Electronics Corporation | 2kx8 Asynchronous CMOS Static RAM |
Price & Stock for TR-51628-16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28B4140
|
Newark | Time-Delay Relay, Contact Voltage Vdc:30V, Time Min:36S, Time Max:60Min, Product Range:Tr-5 Series, Contact Configuration:Dpdt, Contact Current:10A, Relay Mounting:Through Hole, Contact Voltage Vac:240V, Relay Terminals:Plug In Rohs Compliant: Yes |Macromatic Controls TR-51628-16 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$96.8800 / $141.6900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$76.6400 / $97.6600 | Buy Now |