Part Details for TR-51662-07 by Macromatic Industrial Controls Inc
Overview of TR-51662-07 by Macromatic Industrial Controls Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TR-51662-07
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28B4176
|
Newark | Time Delay Relay, Spdt, 30S, 240Vac, Contact Voltage Vdc:30Vdc, Time Min:0.3S, Time Max:30S, Product Range:Tr-5 Series, Contact Configuration:Spdt, Contact Current:10A, Relay Mounting:Socket, Contact Voltage Vac:240Vac Rohs Compliant: Yes |Macromatic Controls TR-51662-07 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$65.0900 / $95.2000 | Buy Now |
DISTI #
70975850
|
RS | TIME DELAY RELAY, OFF DELAY, 0.3 - 30 SEC, 120 VAC/DC, 10A SPDT | Macromatic TR-51662-07 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 5 |
|
$77.6800 / $97.1000 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$72.0800 / $91.8400 | Buy Now | |
|
Neutron USA | TIME DELAY RELAY OFF DELAY 0.3 - 30 sec 120 VAC/DC 10A SPDT | 5 |
|
$280.6500 | Buy Now |