Part Details for TR-55122-12 by Macromatic Industrial Controls Inc
Overview of TR-55122-12 by Macromatic Industrial Controls Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TR-55122-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28B4614
|
Newark | Time Delay Relay, Dpdt, 300S, 240Vac, Contact Voltage Vdc:30Vdc, Time Min:3S, Time Max:300S, Product Range:Tr-5 Series, Contact Configuration:Dpdt, Contact Current:10A, Relay Mounting:Socket, Contact Voltage Vac:240Vac Rohs Compliant: Yes |Macromatic Controls TR-55122-12 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$94.7200 / $158.0900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$86.2600 / $109.9100 | Buy Now |