Part Details for TR-AHC-V-3-15-R by Eaton Bussmann
Overview of TR-AHC-V-3-15-R by Eaton Bussmann
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TR-AHC-V-3-15-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AK3441
|
Newark | Cartridge Fuse, Fast Act, 3.15A/600V, Blow Characteristic:Fast Acting, Fuse Current:3.15A, Voltage Rating Vac:600V, Fuse Size Metric:6.3Mm X 32Mm, Fuse Size Imperial:1/4" X 1-1/4", Product Range:Ahc Series Rohs Compliant: Yes |Eaton Bussmann TR-AHC-V-3-15-R Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$6.6300 / $7.0500 | Buy Now |
DISTI #
32AK6437
|
Newark | Cartridge Fuse, Fast Act, 3.15A/600V, Blow Characteristic:Fast Acting, Fuse Current:3.15A, Voltage Rating Vac:600V, Fuse Size Metric:6.3Mm X 32Mm, Fuse Size Imperial:1/4" X 1-1/4", Product Range:Ahc Series Rohs Compliant: Yes |Eaton Bussmann TR-AHC-V-3-15-R Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$6.6300 / $7.0500 | Buy Now |
DISTI #
283-TR-AHC-V-3-15-RTR-ND
|
DigiKey | FUSE CERM 3.15A 600VAC 3AB 3AG Min Qty: 500 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.7134 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$4.7800 / $10.0100 | Buy Now | |
DISTI #
TR-AHC-V-3-15-R
|
TME | Fuse: fuse, quick blow, 3.15A, 600VAC, 600VDC, ceramic,cylindrical Min Qty: 500 | 0 |
|
$7.9100 | RFQ |
DISTI #
000000000006370399
|
Sager | Cartridge Fuses 600V 3AB Axial Fuse 3.15A | 0 |
|
Buy Now |