Part Details for TR-AHC-V-400-R by Eaton Corporation
Overview of TR-AHC-V-400-R by Eaton Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TR-AHC-V-400-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TR-AHC-V-400-R
|
Avnet Americas | - Tape and Reel (Alt: TR-AHC-V-400-R) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$4.9280 / $5.4670 | Buy Now |
DISTI #
504-TR-AHC-V-400-R
|
Mouser Electronics | Cartridge Fuses 600Vac/dc 3AB Fuse 400mA RoHS: Compliant | 0 |
|
$5.2400 / $5.4400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$5.0000 | Buy Now |
DISTI #
TR-AHC-V-400-R
|
Avnet Abacus | - Tape and Reel (Alt: TR-AHC-V-400-R) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for TR-AHC-V-400-R
TR-AHC-V-400-R CAD Models
TR-AHC-V-400-R Part Data Attributes
|
TR-AHC-V-400-R
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
TR-AHC-V-400-R
Eaton Corporation
Electric Fuse, Fast Blow, 0.4A, 600VAC, 600VDC, 10000A (IR), Through Hole, 3AB,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Blow Characteristic | FAST | |
Body Height | 32.72 mm | |
Body Length or Diameter | 6.98 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 3AB | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR | |
Pre-arcing Time-Min | 120000 ms | |
Rated Breaking Capacity | 10000 A | |
Rated Current | 0.4 A | |
Rated Voltage(AC) | 600 V | |
Rated Voltage(DC) | 600 V | |
Reference Standard | CUL; UL | |
Surface Mount | NO | |
Terminal Shape | PIN WIRE |