Part Details for TR03C200MKNES by Vishay Intertechnologies
Overview of TR03C200MKNES by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TR03C200MKNES
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02Y8785
|
Newark | Tr03C 200M 10% 200 Es E3 |Vishay TR03C200MKNES RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3600 / $4.4900 | Buy Now |
DISTI #
TR03C200MKNES
|
Avnet Americas | Resistor High Voltage Thick Film 200MOhm 10% 1/4W ±200ppm/°C Radial Leaded Strip - Bulk (Alt: TR03C200MKNES) Min Qty: 100 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1138 / $3.5532 | Buy Now |