Datasheets
TR0603KR-0747RL by: YAGEO Corporation

Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 47ohm, 50V, -10% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT

Part Details for TR0603KR-0747RL by YAGEO Corporation

Overview of TR0603KR-0747RL by YAGEO Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Industrial Automation Electronic Manufacturing

Price & Stock for TR0603KR-0747RL

Part # Distributor Description Stock Price Buy
DISTI # 13-TR0603KR-0747RL-ND
DigiKey RES 47 OHM 0% 10% 1/10W 0603 Min Qty: 5000 Lead time: 20 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 5,000 $0.0259
$0.0259 Buy Now
DISTI # TR0603KR-0747RL
Avnet Americas Resistor Thick Film 47Ohm 10% 0603 2-Pin Paper T/R - Tape and Reel (Alt: TR0603KR-0747RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel 0
  • 5,000 $0.0157
  • 10,000 $0.0154
  • 20,000 $0.0150
$0.0150 / $0.0157 Buy Now
DISTI # 603-TR0603KR-0747RL
Mouser Electronics Thick Film Resistors - SMD 47Ohms 1/10W 0603 10% 0
  • 1 $0.1900
  • 10 $0.0930
  • 100 $0.0530
  • 1,000 $0.0340
  • 5,000 $0.0280
  • 10,000 $0.0230
  • 25,000 $0.0190
  • 50,000 $0.0180
  • 100,000 $0.0170
$0.0170 / $0.1900 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks 0
  • 5,000 $0.0127
$0.0127 Buy Now

Part Details for TR0603KR-0747RL

TR0603KR-0747RL CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TR0603KR-0747RL Part Data Attributes

TR0603KR-0747RL YAGEO Corporation
Buy Now Datasheet
Compare Parts:
TR0603KR-0747RL YAGEO Corporation Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 47ohm, 50V, -10% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer YAGEO CORP
Package Description CHIP, ROHS COMPLIANT
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Factory Lead Time 20 Weeks
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Height 0.45 mm
Package Length 1.6 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Package Width 0.8 mm
Packing Method TR, Paper, 7 Inch
Rated Power Dissipation (P) 0.0625 W
Rated Temperature 70 °C
Resistance 47 Ω
Resistor Type FIXED RESISTOR
Size Code 0603
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance -10%
Working Voltage 50 V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TR0603KR-0747RL by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TR0603KR-0747RL by YAGEO Corporation

  • Please alert me when TR0603KR-0747RL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TR0603KR-0747RL alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TR0603KR-0747RL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TR0603KR-0747RL alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TR0603KR-0747RL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TR0603KR-0747RL by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: