Part Details for TR1/6125TD500-R by Eaton Corporation
Overview of TR1/6125TD500-R by Eaton Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TR1/6125TD500-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.3310 | Buy Now |
DISTI #
67615605
|
Verical | Fuse Chip Slow Blow Acting 0.5A 125V SMD Solder Pad 2410 T/R CSA/UL Min Qty: 60 Package Multiple: 30 Date Code: 1705 | Americas - 1980 |
|
$0.8608 / $1.3351 | Buy Now |
Part Details for TR1/6125TD500-R
TR1/6125TD500-R CAD Models
TR1/6125TD500-R Part Data Attributes
|
TR1/6125TD500-R
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
TR1/6125TD500-R
Eaton Corporation
Electric Fuse, Time Delay Blow, 0.5A, 125VAC, 60VDC, 50A (IR), Surface Mount, 6125, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | Eaton | |
Blow Characteristic | TIME DELAY | |
Body Breadth | 2.72 mm | |
Body Height | 2.72 mm | |
Body Length or Diameter | 6.1 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 2410 | |
Joule Integral-Nom | ||
Mounting Feature | SURFACE MOUNT | |
Packing Method | TR, 7 INCH | |
Rated Breaking Capacity | 50 A | |
Rated Current | 0.5 A | |
Rated Voltage(AC) | 125 V | |
Rated Voltage(DC) | 60 V | |
Reference Standard | CSA; UL | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND | |
Trip Time or Delay | 1 s |