Part Details for TR1/6125TD5-R by Eaton Bussmann
Overview of TR1/6125TD5-R by Eaton Bussmann
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TR1/6125TD5-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56P2731
|
Newark | Fuse, Smd, 5A, Time Delay, Fuse Current:5A, Blow Characteristic:Time Delay, Voltage Rating Vac:125Vac, Voltage Rating Vdc:60Vdc, Fuse Case Style:Smd, Product Range:Brick Series, Breaking Capacity Current Ac:50A, External Depth:6.1Mm Rohs Compliant: Yes |Eaton Bussmann TR1/6125TD5-R Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.8350 | Buy Now |
|
Onlinecomponents.com | Fuse Chip Slow Blow Acting 5A 125V SMD Solder Pad 2410 T/R CSA/UL RoHS: Compliant |
9796 In Stock |
|
$0.5100 / $0.9300 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 785 |
|
$0.4725 / $1.6875 | Buy Now |
|
Quest Components | 628 |
|
$0.5850 / $2.2500 | Buy Now | |
DISTI #
000000000001189544
|
Sager | Surface Mount Fuses 125VAC/60VDC 5A Time Delay Brick | 0 |
|
Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 3 |
|
$1.0000 / $1.5400 | Buy Now |
|
Master Electronics | Fuse Chip Slow Blow Acting 5A 125V SMD Solder Pad 2410 T/R CSA/UL RoHS: Compliant |
9796 In Stock |
|
$0.5100 / $0.9300 | Buy Now |
|
Sense Electronic Company Limited | 1808 | 10410 |
|
RFQ |
Part Details for TR1/6125TD5-R
TR1/6125TD5-R CAD Models
TR1/6125TD5-R Part Data Attributes
|
TR1/6125TD5-R
Eaton Bussmann
Buy Now
Datasheet
|
Compare Parts:
TR1/6125TD5-R
Eaton Bussmann
TIME DELAY BLOW ELECTRIC FUSE, 5A, 125VAC, 60VDC, 50A (IR), SURFACE MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER ELECTRONIC TECHNOLOGIES | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Additional Feature | RATED BREAKING CAPACITY AT 60 VDC: 50 A | |
Blow Characteristic | TIME DELAY | |
Body Breadth | 2.72 mm | |
Body Height | 2.72 mm | |
Body Length or Diameter | 6.1 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 34 J | |
Mounting Feature | SURFACE MOUNT | |
Packing Method | TAPE AND REEL | |
Rated Breaking Capacity | 50 A | |
Rated Current | 5 A | |
Rated Voltage(AC) | 125 V | |
Rated Voltage(DC) | 60 V | |
Reference Standard | CSA; UL | |
Surface Mount | YES | |
Terminal Shape | END CAP |