Part Details for TR1-58-X by Panduit Corp
Overview of TR1-58-X by Panduit Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TR1-58-X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41J8350
|
Newark | Accessory, 5/8" Threaded Rod, 1 (25.4Mm Rohs Compliant: Na |Panduit TR1-58-X Min Qty: 1 Package Multiple: 10 Date Code: 0 Container: Pack | 0 |
|
$127.5200 / $158.0000 | Buy Now |
DISTI #
TR1-58-X-ND
|
DigiKey | ACC 5/8 THREADED ROD 1' 25.4MM Min Qty: 10 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.5800 | Buy Now |
DISTI #
TR1-58-X
|
Avnet Americas | 5/8" THREADED ROD - Bulk (Alt: TR1-58-X) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$12.8300 | Buy Now |
DISTI #
644-TR1-58-X
|
Mouser Electronics | Cable Mounting & Accessories Accessory, 5/8" Threaded Rod, 1' (25.4mm RoHS: Compliant | 0 |
|
$13.4000 / $14.9700 | Order Now |
DISTI #
PANTR1-58-X
|
Heilind Electronics | Accessory, 5/8 Threaded Rod, 1' (25.4mm | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Fiber Routing 1/2'' And 5/8'' Threaded Rod-12'' Length RoHS: Compliant | 0 |
|
$12.8300 / $14.9600 | Buy Now |
DISTI #
000000000000777581
|
Sager | Cable Mounting & Accessories Accessory, 5/8 Threaded Rod, 1' (25.4mm Min Qty: 10 | 0 |
|
$9.7800 / $12.3400 | Buy Now |