Part Details for TR1-6125TD1-5-R by Eaton Corporation
Overview of TR1-6125TD1-5-R by Eaton Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TR1-6125TD1-5-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TR1/6125TD1.5-R
|
TTI | Surface Mount Fuses 125VAC/60VDC 1.5A Time Delay Brick RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
Buy Now | |
DISTI #
TR1-6125TD1-5-R
|
Avnet Abacus | Fuse Chip 1.5A 125V Slow Blow 2-Pin Solder Pad Surface Mount T/R - Tape and Reel (Alt: TR1-6125TD1-5-R) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | Abacus - 0 |
|
Buy Now |