-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, 3.5W, 10ohm, 700V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, 6219, TO-247
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TR100FBC10R0-ND
|
DigiKey | RES 10 OHM 1% 100W TO247 Min Qty: 105 Lead time: 16 Weeks Container: Tube | Temporarily Out of Stock |
|
$6.8680 | Buy Now |
DISTI #
TR100FBC10R0
|
Avnet Americas | Res Power 10Ohm 1% 100W ±50ppm/°C Molded TO-247 Radial Bulk - Bulk (Alt: TR100FBC10R0) RoHS: Compliant Min Qty: 105 Package Multiple: 35 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$6.4000 / $7.0000 | Buy Now |
DISTI #
708-TR100FBC10R0
|
Mouser Electronics | Thick Film Resistors - Through Hole RES, TO-247, 10 ohm, 1%, 50 ppm, 100W RoHS: Compliant | 0 |
|
$6.5500 / $7.1500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 105 Package Multiple: 35 Lead time: 13 Weeks | 0 |
|
$6.2500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.4400 / $11.3200 | Buy Now |
|
NAC | RESISTOR, TO-247, 10 ohm, 1%, 50 ppm, 100W - TO-220 and TO-247 Style Power Resistor RoHS: Compliant Min Qty: 105 Package Multiple: 105 | 0 |
|
$10.7500 / $14.3330 | Buy Now |
|
South Electronics | TR100FBC10R0 | 0 |
|
$6.2500 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TR100FBC10R0
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
TR100FBC10R0
SEI Stackpole Electronics Inc
Fixed Resistor, 3.5W, 10ohm, 700V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, 6219, TO-247
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | Radial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Additional Feature | FREE AIR POWER : 3.5W, NON INDUCTIVE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Lead Length | 14.48 mm | |
Lead Spacing | 10.16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 20.7 mm | |
Package Length | 15.75 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 4.95 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 100 W | |
Rated Temperature | 25 °C | |
Resistance | 10 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | FLAT | |
Tolerance | 1% | |
Working Voltage | 750 V |