-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, 100W, 150ohm, 700V, 5% +/-Tol, -50,50ppm/Cel, 6219
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TR100JBC150R-ND
|
DigiKey | RES 150 OHM 5% 100W TO247 Min Qty: 105 Lead time: 16 Weeks Container: Tube | Temporarily Out of Stock |
|
$6.9084 | Buy Now |
DISTI #
TR100JBC150R
|
Avnet Americas | Res Power Film 150 Ohm 5% 100W ±50ppm/°C Molded TO-247 RDL Thru-Hole Bulk - Bulk (Alt: TR100JBC150R) RoHS: Compliant Min Qty: 106 Package Multiple: 36 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$6.3000 | Buy Now |
DISTI #
708-TR100JBC150R
|
Mouser Electronics | Thick Film Resistors - Through Hole RES, TO-247, 150 ohm, 5%, 50 ppm, 100W RoHS: Compliant | 0 |
|
$6.1400 / $6.6400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 105 Package Multiple: 35 | 0 |
|
$5.6300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.3000 / $8.9500 | Buy Now |
DISTI #
TR100JBC150R
|
Avnet Americas | Res Power Film 150 Ohm 5% 100W ±50ppm/°C Molded TO-247 RDL Thru-Hole Bulk - Bulk (Alt: TR100JBC150R) RoHS: Compliant Min Qty: 106 Package Multiple: 36 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$6.3000 | Buy Now |
DISTI #
TR100JBC150R
|
Avnet Americas | Res Power Film 150 Ohm 5% 100W ±50ppm/°C Molded TO-247 RDL Thru-Hole Bulk - Bulk (Alt: TR100JBC150R) RoHS: Compliant Min Qty: 106 Package Multiple: 36 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$6.3000 | Buy Now |
|
NAC | RESISTOR, TO-247, 150 ohm, 5%, 50 ppm, 100W - TO-220 and TO-247 Style Power Resistor RoHS: Compliant Min Qty: 105 Package Multiple: 105 | 0 |
|
$8.5000 / $11.3330 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TR100JBC150R
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
TR100JBC150R
SEI Stackpole Electronics Inc
Fixed Resistor, 100W, 150ohm, 700V, 5% +/-Tol, -50,50ppm/Cel, 6219
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | Radial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Additional Feature | FREE AIR POWER : 3.5W, NON INDUCTIVE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Lead Length | 14.48 mm | |
Lead Spacing | 10.16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 20.7 mm | |
Package Length | 15.75 mm | |
Package Style | Radial | |
Package Width | 4.95 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 100 W | |
Resistance | 150 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | FLAT | |
Tolerance | 5% | |
Working Voltage | 750 V |