Part Details for TR10F100MJKES by Vishay Intertechnologies
Overview of TR10F100MJKES by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TR10F100MJKES
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TR10F100MJKES
|
Avnet Americas | Res Thick Film 100MegaOhm 5% 1W ?100ppm/?C Epoxy Radial Strip - Bulk (Alt: TR10F100MJKES) Min Qty: 100 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4625 / $4.7940 | Buy Now |