Part Details for TR10F100MJNEB by Vishay Intertechnologies
Overview of TR10F100MJNEB by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TR10F100MJNEB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TR10F100MJNEB
|
Avnet Americas | Res Thick Film 100MegaOhm 5% 1W ±200ppm/°C Epoxy Radial Bag - Bulk (Alt: TR10F100MJNEB) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3068 / $4.8363 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 | 0 |
|
$3.7600 | Buy Now |
DISTI #
TR10F100MJNEB
|
Avnet Americas | Res Thick Film 100MegaOhm 5% 1W ±200ppm/°C Epoxy Radial Bag - Bulk (Alt: TR10F100MJNEB) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3068 / $4.8363 | Buy Now |
Part Details for TR10F100MJNEB
TR10F100MJNEB CAD Models
TR10F100MJNEB Part Data Attributes:
|
TR10F100MJNEB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TR10F100MJNEB
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 1W, 100000000ohm, 6500V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.81 mm | |
Lead Length | 31.75 mm | |
Lead Spacing | 22.86 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 8.89 mm | |
Package Length | 25.4 mm | |
Package Style | Radial | |
Package Width | 3.18 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 25 °C | |
Resistance | 100000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 6500 V |
Alternate Parts for TR10F100MJNEB
This table gives cross-reference parts and alternative options found for TR10F100MJNEB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TR10F100MJNEB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TR10F100MJNRB | Fixed Resistor, Metal Glaze/thick Film, 1W, 100000000ohm, 6500V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | TR10F100MJNEB vs TR10F100MJNRB |
TR10F100MJNES | RES,RADIAL,THICK FILM,100M OHMS,6.5KWV,5% +/-TOL,-200,200PPM TC | Vishay Techno | TR10F100MJNEB vs TR10F100MJNES |
TR10F100MJNRS | Fixed Resistor, Metal Glaze/thick Film, 1W, 100000000ohm, 6500V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | TR10F100MJNEB vs TR10F100MJNRS |