Part Details for TR10F390KFKES by Vishay Intertechnologies
Overview of TR10F390KFKES by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TR10F390KFKES
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71-TR10F390KFKES
|
Mouser Electronics | Thick Film Resistors - Through Hole 1W 390Kohms 1% 100ppm RoHS: Compliant | 93 |
|
$4.5400 / $8.7200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$4.6200 | Buy Now |