Part Details for TR10F5M00FKES by Vishay Intertechnologies
Overview of TR10F5M00FKES by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TR10F5M00FKES
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TR10F5M00FKES
|
Avnet Americas | TR10F 5M 1% 100 ES E3 (Alt: TR10F5M00FKES) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 14 Weeks, 0 Days | 0 |
|
$1.6740 / $6.1740 | Buy Now |
DISTI #
71-TR10F5M00FKES
|
Mouser Electronics | Thick Film Resistors - Through Hole 1W 5Mohms 1% 100ppm RoHS: Compliant | 47 |
|
$4.8100 / $10.1100 | Buy Now |
DISTI #
TR10F5M00FKES
|
TTI | Thick Film Resistors - Through Hole 1W 5Mohms 1% 100ppm pbFree: Pb-Free Min Qty: 100 Package Multiple: 1 Container: Cardboard Strips | Americas - 0 |
|
$2.7200 / $6.0000 | Buy Now |
DISTI #
TR10F5M00FKES
|
Avnet Americas | TR10F 5M 1% 100 ES E3 (Alt: TR10F5M00FKES) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 14 Weeks, 0 Days | 0 |
|
$1.6740 / $6.1740 | Buy Now |