Part Details for TR10X2G00JNES by Vishay Intertechnologies
Overview of TR10X2G00JNES by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for TR10X2G00JNES
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71-TR10X2G00JNES
|
Mouser Electronics | Thick Film Resistors - Through Hole 1W 2Gohms 5% 200ppm RoHS: Compliant | 71 |
|
$3.1000 / $6.5100 | Buy Now |
Part Details for TR10X2G00JNES
TR10X2G00JNES CAD Models
TR10X2G00JNES Part Data Attributes:
|
TR10X2G00JNES
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TR10X2G00JNES
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 1W, 2000000000ohm, 10000V, 5% +/-Tol, -200,200ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Samacsys Manufacturer | Vishay | |
Construction | Conformal Coated | |
JESD-609 Code | e3 | |
Lead Diameter | 0.81 mm | |
Lead Length | 31.75 mm | |
Lead Spacing | 22.86 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 8.89 mm | |
Package Length | 25.4 mm | |
Package Style | Radial | |
Package Width | 3.18 mm | |
Packing Method | STRIP PACK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 25 °C | |
Resistance | 2000000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 10000 V |