Part Details for TR10X500MFNES by Vishay Intertechnologies
Overview of TR10X500MFNES by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TR10X500MFNES
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71-TR10X500MFNES
|
Mouser Electronics | Thick Film Resistors - Through Hole 1W 500Mohms 1% 200ppm RoHS: Compliant | 33 |
|
$2.8500 / $5.9900 | Buy Now |