Part Details for TR11-C-Y-63-B-0-C-16.0A by Altech Corporation
Overview of TR11-C-Y-63-B-0-C-16.0A by Altech Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TR11-C-Y-63-B-0-C-16.0A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TR11-C-Y-63-B-0-C-16.0A-ND
|
DigiKey | CIRCUIT BREAK MET NUT16A Min Qty: 10 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.6180 | Buy Now |
DISTI #
845-TR11CY63B0C160A
|
Mouser Electronics | Circuit Breakers TR11 sup. prot.,cent.mou.,bl | 6 |
|
$5.0100 / $7.1300 | Buy Now |
DISTI #
72010442
|
RS | Circuit Breaker, TR11-Series, Black Slider, No Marking, Nut Mount,16A,240VAC/50VDC | Altech Corp TR11-C-Y-63-B-0-C-16.0A RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$3.6000 / $3.9500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$3.2400 | Buy Now |
|
Onlinecomponents.com | Circuit Breaker Supplementary Protector 16A 240VAC 50VDC RoHS: Compliant | 80 Factory Stock |
|
$3.2700 / $4.9600 | Buy Now |
|
Powell Electronics | TR11 sup. prot Min Qty: 10 | 48 |
|
$4.2000 | Buy Now |
|
Master Electronics | Circuit Breaker Supplementary Protector 16A 240VAC 50VDC RoHS: Compliant | 80 Factory Stock |
|
$3.2700 / $4.9600 | Buy Now |
DISTI #
10046291
|
TestEquity LLC | Altech TR11-C-Y-63-B-0-C-16.0A TR11 sup. prot.,cent.mou.,bl slider,notb.,hex met. nut,16.0A | 0 |
|
$4.8400 | Buy Now |