Part Details for TR12R by Mersen Electrical Power
Overview of TR12R by Mersen Electrical Power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TR12R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2378-TR12R-ND
|
DigiKey | 250V 12A 2X9/16 RK5 TD FU Min Qty: 1 Lead time: 2 Weeks Container: Box |
5 In Stock |
|
$8.6637 / $17.3300 | Buy Now |
Part Details for TR12R
TR12R CAD Models
TR12R Part Data Attributes
|
TR12R
Mersen Electrical Power
Buy Now
Datasheet
|
Compare Parts:
TR12R
Mersen Electrical Power
Electric Fuse, Time Delay Blow, 12A, 250VAC, 160VDC, 200000A (IR), Inline/holder,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERSEN S A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | RATED BREAKING CAPACITY AT 160 VDC: 20000 A | |
Blow Characteristic | TIME DELAY | |
Body Height | 51 mm | |
Body Length or Diameter | 14 mm | |
Built-in Feature | INDICATOR | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 200000 A | |
Rated Current | 12 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 160 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |