Part Details for TR15/100R by Ferraz Shawmut
Overview of TR15/100R by Ferraz Shawmut
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CLF1G0035-100R | Rochester Electronics | CLF1G0035-100 - 100W Broadband RF power GaN HEMT (Custom) | |
0805HT-R15TGLB | Coilcraft Inc | General Purpose Inductor, 0.15uH, 2%, 1 Element, Ceramic-Core, SMD, 0805, CHIP, 0805, ROHS COMPLIANT | |
1008HT-R15TJBC | Coilcraft Inc | General Purpose Inductor, 0.15uH, 5%, 1 Element, Ceramic-Core, SMD, 1010, CHIP |
Price & Stock for TR15/100R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Fuse Class RK5 Slow Blow Acting 0.15A 250V Holder Cartridge 14.22 X 50.8mm Carton RoHS: Compliant | 0 |
|
$12.9600 / $16.0100 | Buy Now |