Part Details for TR15G250MFNES by Vishay Intertechnologies
Overview of TR15G250MFNES by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TR15G250MFNES
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TR15G250MFNES
|
Avnet Americas | TR15G 250M 1% 200 ES E3 (Alt: TR15G250MFNES) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 14 Weeks, 0 Days | 0 |
|
$1.9170 / $6.8943 | Buy Now |
DISTI #
71-TR15G250MFNES
|
Mouser Electronics | Thick Film Resistors - Through Hole 1.5W 250Mohms 1% 200ppm RoHS: Compliant | 100 |
|
$5.0700 / $9.7400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$5.1600 | Buy Now |