Part Details for TR2/1025FA12-R by Eaton Corporation
Overview of TR2/1025FA12-R by Eaton Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TR2/1025FA12-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TR2-1025FA12-R
|
Avnet Americas | Fuse Chip 12A 250V Fast 2-Pin Solder Pad Surface Mount T/R - Tape and Reel (Alt: TR2-1025FA12-R) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.7411 / $1.1928 | Buy Now |
DISTI #
504-TR2-1025FA12-R
|
Mouser Electronics | Surface Mount Fuses 1025 12A FA RoHS: Not Compliant | 0 |
|
$1.0600 / $1.1000 | Order Now |
|
Future Electronics | 1025FA Series Fast-Acting 60 V 12 A 10.29 x 2.77 mm Surface Mount Brick™ Fuse RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$1.0800 | Buy Now |
|
Future Electronics | 1025FA Series Fast-Acting 60 V 12 A 10.29 x 2.77 mm Surface Mount Brick™ Fuse RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$1.0800 | Buy Now |
DISTI #
TR2-1025FA12-R
|
Avnet Asia | Fuse Chip 12A 250V Fast 2-Pin Solder Pad Surface Mount T/R (Alt: TR2-1025FA12-R) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days | 0 |
|
$1.0500 / $1.1831 | Buy Now |
Part Details for TR2/1025FA12-R
TR2/1025FA12-R CAD Models
TR2/1025FA12-R Part Data Attributes:
|
TR2/1025FA12-R
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
TR2/1025FA12-R
Eaton Corporation
Electric Fuse, Fast Blow, 12A, 250VAC, 60VDC, 50A (IR), Surface Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | RATED BREAKING CAPACITY AT 60 VDC: 50 A | |
Blow Characteristic | FAST | |
Body Breadth | 2.77 mm | |
Body Height | 2.77 mm | |
Body Length or Diameter | 10.29 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 498 J | |
Mounting Feature | SURFACE MOUNT | |
Packing Method | TAPE AND REEL | |
Rated Breaking Capacity | 50 A | |
Rated Current | 12 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 60 V | |
Reference Standard | CSA; UL | |
Surface Mount | YES | |
Terminal Shape | END CAP |
Alternate Parts for TR2/1025FA12-R
This table gives cross-reference parts and alternative options found for TR2/1025FA12-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TR2/1025FA12-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TR2/1025FA12-R | FAST BLOW ELECTRIC FUSE, 12A, 250VAC, 60VDC, 50A (IR), SURFACE MOUNT, ROHS COMPLIANT | Eaton Bussmann | TR2/1025FA12-R vs TR2/1025FA12-R |