Part Details for TR2/1025TD3.5-R by Eaton Bussmann
Overview of TR2/1025TD3.5-R by Eaton Bussmann
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TR2/1025TD3.5-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31P2066
|
Newark | 1025 3.5A Td Tr 2500 Reel -R |Eaton Bussmann TR2/1025TD3.5-R Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 10000 |
|
$1.3500 | Buy Now |
DISTI #
19K7430
|
Newark | Surface Mount Fuse, Fuse Current:3.5A, Blow Characteristic:Slow Blow, Voltage Rating Vac:250Vac, Voltage Rating Vdc:125Vdc, Fuse Case Style:10.3Mm X 2.8Mm, Product Range:Brick 1025Td Series, Smd Fuse Type:Brick Fuse Rohs Compliant: Yes |Eaton Bussmann TR2/1025TD3.5-R Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1200 | Buy Now |
DISTI #
2266-TR2/1025TD3.5-RTR-ND
|
DigiKey | FUSE BRD MT 3.5A 250VAC 125VDC Min Qty: 2500 Lead time: 13 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
10000 In Stock |
|
$0.9900 | Buy Now |
DISTI #
283-TR2/1025TD3.5-RTR-ND
|
DigiKey | FUSE BRD MT 3.5A 250VAC 125VDC Min Qty: 2500 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0046 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
10000 Partner Stock |
|
$0.8980 / $1.2900 | Buy Now |
DISTI #
000000000001189567
|
Sager | Surface Mount Fuses 250VAC 125VDC 3.5A Time Delay Brick | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant |
10000 Partner Stock |
|
$0.8980 / $1.2900 | Buy Now |
Part Details for TR2/1025TD3.5-R
TR2/1025TD3.5-R CAD Models
TR2/1025TD3.5-R Part Data Attributes:
|
TR2/1025TD3.5-R
Eaton Bussmann
Buy Now
Datasheet
|
Compare Parts:
TR2/1025TD3.5-R
Eaton Bussmann
TIME DELAY BLOW ELECTRIC FUSE, 3.5A, 250VAC, 125VDC, 50A (IR), SURFACE MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER ELECTRONIC TECHNOLOGIES | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Additional Feature | RATED BREAKING CAPACITY AT 125 VDC: 50 A | |
Blow Characteristic | TIME DELAY | |
Body Breadth | 2.77 mm | |
Body Height | 2.77 mm | |
Body Length or Diameter | 10.29 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 43 J | |
Mounting Feature | SURFACE MOUNT | |
Packing Method | TAPE AND REEL | |
Rated Breaking Capacity | 50 A | |
Rated Current | 3.5 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CSA; UL | |
Surface Mount | YES | |
Terminal Shape | END CAP |