Part Details for TR2/6125FF3.5-R by Eaton Bussmann
Overview of TR2/6125FF3.5-R by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TR2/6125FF3.5-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31P2104
|
Newark | Surface Mount Fuses 6125 3.5A Fa |Eaton Bussmann TR2/6125FF3.5-R RoHS: Not Compliant Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 4100 |
|
$0.8260 / $0.8560 | Buy Now |
DISTI #
56P2744
|
Newark | Fuse, Smd, 3.5A, Fast Acting, Fuse Current:3.5A, Blow Characteristic:Fast Acting, Voltage Rating Vac:125Vac, Voltage Rating Vdc:72Vdc, Fuse Case Style:2410 [6125 Metric], Product Range:6125Ff Series, Breaking Capacity Current Ac:50A Rohs Compliant: Yes |Eaton Bussmann TR2/6125FF3.5-R RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.7030 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
4100 Partner Stock |
|
$0.4200 / $0.6000 | Buy Now |
|
Master Electronics | RoHS: Compliant |
4100 Partner Stock |
|
$0.4200 / $0.6000 | Buy Now |
Part Details for TR2/6125FF3.5-R
TR2/6125FF3.5-R CAD Models
TR2/6125FF3.5-R Part Data Attributes
|
TR2/6125FF3.5-R
Eaton Bussmann
Buy Now
Datasheet
|
Compare Parts:
TR2/6125FF3.5-R
Eaton Bussmann
FAST BLOW ELECTRIC FUSE, 3.5A, 125VAC, 72VDC, 50A (IR), SURFACE MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER ELECTRONIC TECHNOLOGIES | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Blow Characteristic | FAST | |
Body Breadth | 2.72 mm | |
Body Height | 2.72 mm | |
Body Length or Diameter | 6.1 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 7 J | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TAPE AND REEL | |
Rated Breaking Capacity | 50 A | |
Rated Current | 3.5 A | |
Rated Voltage(AC) | 125 V | |
Rated Voltage(DC) | 72 V | |
Reference Standard | UL | |
Surface Mount | YES | |
Terminal Shape | END CAP |
Alternate Parts for TR2/6125FF3.5-R
This table gives cross-reference parts and alternative options found for TR2/6125FF3.5-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TR2/6125FF3.5-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TR2/6125FF3.5-R | Electric Fuse, Fast Blow, 3.5A, 125VAC, 72VDC, 50A (IR), Surface Mount, ROHS COMPLIANT | Eaton Corporation | TR2/6125FF3.5-R vs TR2/6125FF3.5-R |
TR2/6125FF3.5-R | Electric Fuse, Fast Blow, 3.5A, 125VAC, 72VDC, 50A (IR), Surface Mount, ROHS COMPLIANT | Cooper Industries | TR2/6125FF3.5-R vs TR2/6125FF3.5-R |