Part Details for TR2/C515S-2.25R by Eaton Bussmann
Overview of TR2/C515S-2.25R by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TR2/C515S-2.25R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31P1966
|
Newark | 5X15Mm Timelag |Eaton Bussmann TR2/C515S-2.25R Min Qty: 375 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9900 | Buy Now |
DISTI #
283-TR2/C515S-2.25RTR-ND
|
DigiKey | FUSE GLASS 2.25A 250VAC 2AG Min Qty: 1500 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9095 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.8600 / $1.2500 | Buy Now | |
DISTI #
000000000002495179
|
Sager | Cartridge Fuses 5X15MM TIMELAG | 0 |
|
Buy Now |