Datasheets
TR2/C518-500-R by:

FAST BLOW ELECTRIC FUSE, 0.5A, 250VAC, 35A (IR), THROUGH HOLE, ROHS COMPLIANT

Part Details for TR2/C518-500-R by Eaton Bussmann

Overview of TR2/C518-500-R by Eaton Bussmann

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for TR2/C518-500-R

Part # Distributor Description Stock Price Buy
DISTI # 83R6222
Newark 5X15 Fast Acting/ T&r |Eaton Bussmann TR2/C518-500-R Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 6,000 $0.9340
  • 10,000 $0.9090
$0.9090 / $0.9340 Buy Now
DISTI # 283-TR2/C518-500-RTR-ND
DigiKey FUSE GLASS 500MA 250VAC 2AG Min Qty: 6000 Lead time: 13 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 6,000 $0.8188
$0.8188 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 1,500 $2.1000
  • 3,000 $1.1100
  • 4,500 $0.7800
  • 6,000 $0.7700
$0.7700 / $2.1000 Buy Now
DISTI # 000000000002495205
Sager Cartridge Fuses 5X15 FAST ACTING Min Qty: 6000 0
  • 6,000 $0.9810
$0.9810 Buy Now

Part Details for TR2/C518-500-R

TR2/C518-500-R CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TR2/C518-500-R Part Data Attributes

TR2/C518-500-R Eaton Bussmann
Buy Now Datasheet
Compare Parts:
TR2/C518-500-R Eaton Bussmann FAST BLOW ELECTRIC FUSE, 0.5A, 250VAC, 35A (IR), THROUGH HOLE, ROHS COMPLIANT
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer COOPER ELECTRONIC TECHNOLOGIES
Package Description ROHS COMPLIANT
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8536.10.00.40
Blow Characteristic FAST
Body Height 15.2 mm
Body Length or Diameter 5.5 mm
Circuit Protection Type ELECTRIC FUSE
Joule Integral-Nom
Mounting Feature THROUGH HOLE
Packing Method TAPE AND REEL
Rated Breaking Capacity 35 A
Rated Current 0.5 A
Rated Voltage(AC) 250 V
Reference Standard CSA; UL
Surface Mount NO
Terminal Shape PIN WIRE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TR2/C518-500-R by Eaton Bussmann.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TR2/C518-500-R by Eaton Bussmann

  • Please alert me when TR2/C518-500-R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TR2/C518-500-R alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TR2/C518-500-R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TR2/C518-500-R alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TR2/C518-500-R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TR2/C518-500-R by Eaton Bussmann

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: