Part Details for TR2/S520-V-16-R by Eaton Bussmann
Overview of TR2/S520-V-16-R by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TR2/S520-V-16-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
283-TR2/S520-V-16-RTR-ND
|
DigiKey | FUSE CERAMIC 16A 420VAC 5X20MM Min Qty: 1500 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.3426 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$2.1100 / $5.7800 | Buy Now | |
DISTI #
000000000006248239
|
Sager | Cartridge Fuses S520 axial 420Vac, 16A, tape and reel | 0 |
|
Buy Now |