Part Details for TR2/1025TD250MA by Eaton Corporation
Overview of TR2/1025TD250MA by Eaton Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TR2/1025TD250MA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
504-TR2/1025TD250MA
|
Mouser Electronics | Surface Mount Fuses 250VAC 125VDC 50A Time Delay Brick RoHS: Not Compliant | 0 |
|
$0.6890 / $0.7160 | Order Now |