Part Details for TR2/C515-4-R by Eaton Bussmann
Overview of TR2/C515-4-R by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC515FB2 | Rochester Electronics LLC | MC515 - J-K Flip-Flop, 1-Func, Negative Edge Triggered, TTL, CDFP14 |
Price & Stock for TR2/C515-4-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83R6167
|
Newark | 5X15Mm Timelag 4A/ T&r |Eaton Bussmann TR2/C515-4-R RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8180 / $0.9120 | Buy Now |
DISTI #
283-TR2/C515-4-RTR-ND
|
DigiKey | FUSE GLASS 4A 125VAC 2AG Min Qty: 1500 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8513 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7600 / $1.1100 | Buy Now |
DISTI #
000000000002495157
|
Sager | Cartridge Fuses 5X15MM TIMELAG 4A Min Qty: 1500 | 0 |
|
$0.7514 | Buy Now |
Part Details for TR2/C515-4-R
TR2/C515-4-R CAD Models
TR2/C515-4-R Part Data Attributes
|
TR2/C515-4-R
Eaton Bussmann
Buy Now
Datasheet
|
Compare Parts:
TR2/C515-4-R
Eaton Bussmann
TIME DELAY BLOW ELECTRIC FUSE, 4A, 125VAC, 400A (IR), THROUGH HOLE, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER ELECTRONIC TECHNOLOGIES | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Blow Characteristic | TIME DELAY | |
Body Height | 15.2 mm | |
Body Length or Diameter | 5.5 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 123 J | |
Mounting Feature | THROUGH HOLE | |
Packing Method | TAPE AND REEL | |
Rated Breaking Capacity | 400 A | |
Rated Current | 4 A | |
Rated Voltage(AC) | 125 V | |
Reference Standard | UL | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | PIN WIRE |