There are no models available for this part yet.
Overview of TR2/C515S-4-R by Eaton Bussmann
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for TR2/C515S-4-R by Eaton Bussmann
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
83R6193
|
Newark | 5X15Mm Timelag/ T&r |Eaton Bussmann TR2/C515S-4-R RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9180 / $1.0300 | Buy Now | |
DISTI #
283-TR2/C515S-4-RTR-ND
|
DigiKey | FUSE GLASS 4A 125VAC 2AG Min Qty: 1500 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9455 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8600 / $1.2500 | Buy Now | ||
DISTI #
000000000002495186
|
Sager | Cartridge Fuses 5X15MM TIMELAG Min Qty: 1500 | 0 |
|
$0.8432 | Buy Now |