Part Details for TR2-1025FA15-R by Eaton Bussmann
Overview of TR2-1025FA15-R by Eaton Bussmann
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TR2-1025FA15-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AC3936
|
Newark | Fuse, Smd, Fast Acting, 15A, 60Vdc, Fuse Current:15A, Product Range:Brick 1025Fa Series, Voltage Rating Vac:250V, Voltage Rating V Dc:60V, Blow Characteristic:Fast Acting, Fuse Case Style:Smd, Breaking Capacity Current Ac:50A, Rohs Compliant: Yes |Eaton Bussmann TR2-1025FA15-R Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1060 |
|
$1.2000 / $1.7200 | Buy Now |