Part Details for TR2-S505H-V-2.5-R by Eaton Bussmann
Overview of TR2-S505H-V-2.5-R by Eaton Bussmann
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TR2-S505H-V-2.5-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52Y3314
|
Newark | Fuse, Cartridge, 2.5A, Time Delay, Blow Characteristic:Time Delay, Fuse Current:2.5A, Voltage Rating Vac:250V, Fuse Size Metric:5Mm X 20Mm, Fuse Size Imperial:0.2" X 0.79", Product Range:S505H Series, Breaking Capacity Current Rohs Compliant: Yes |Eaton Bussmann TR2-S505H-V-2.5-R Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1534 |
|
$1.0300 / $2.4200 | Buy Now |
DISTI #
283-TR2-S505H-V-2.5-RCT-ND
|
DigiKey | FUSE CERM 2.5A 600VAC 400VDC Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
16716 In Stock |
|
$1.1262 / $2.0200 | Buy Now |
|
Onlinecomponents.com | Fuse Miniature Slow Blow Acting 2.5A 600V Axial 5 X 20mm Ceramic T/R CCC/PSE/TUV/cULus RoHS: Compliant |
1500 In Stock |
|
$1.1300 / $1.6100 | Buy Now |
DISTI #
000000000003635581
|
Sager | Cartridge Fuses 250Vac 2.5A Time Delay Axial Min Qty: 1500 | 0 |
|
$1.4300 | Buy Now |
DISTI #
2485013
|
element14 Asia-Pacific | FUSE, CARTRIDGE, 2.5A, TIME DELAY RoHS: Compliant Min Qty: 10 Container: Cut Tape | 1534 |
|
$0.6218 / $1.0929 | Buy Now |
DISTI #
2485013
|
Farnell | FUSE, CARTRIDGE, 2.5A, TIME DELAY RoHS: Compliant Min Qty: 10 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 1534 |
|
$0.3988 / $0.4678 | Buy Now |
|
Master Electronics | Fuse Miniature Slow Blow Acting 2.5A 600V Axial 5 X 20mm Ceramic T/R CCC/PSE/TUV/cULus RoHS: Compliant |
1500 In Stock |
|
$1.1300 / $1.6100 | Buy Now |