Part Details for TR2-S505H-V-4-R by Eaton Bussmann
Overview of TR2-S505H-V-4-R by Eaton Bussmann
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TR2-S505H-V-4-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
283-TR2-S505H-V-4-RCT-ND
|
DigiKey | FUSE CERM 4A 600VAC 400VDC 5X20 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
730 In Stock |
|
$1.1938 / $3.0100 | Buy Now |
|
Onlinecomponents.com | Fuse Miniature Slow Blow Acting 4A 600V Axial 5 X 20mm Ceramic T/R CCC/PSE/TUV/cULus |
1500 Partner Stock |
|
$1.1500 / $1.6400 | Buy Now |
DISTI #
TR2-S505H-V-4-R
|
TME | Fuse: fuse, time-lag, 4A, 600VAC, ceramic,cylindrical,axial, brass Min Qty: 1500 | 0 |
|
$1.7400 | RFQ |
DISTI #
Bussmann TR2-S505H-V-4-R
|
PEI Genesis | Electric Fuse | 1500 |
|
Buy Now | |
DISTI #
000000000003635583
|
Sager | Cartridge Fuses 250Vac 4A Time Delay Axial Min Qty: 1500 | 0 |
|
$1.4300 | Buy Now |
|
Master Electronics | Fuse Miniature Slow Blow Acting 4A 600V Axial 5 X 20mm Ceramic T/R CCC/PSE/TUV/cULus |
1500 Partner Stock |
|
$1.1500 / $1.6400 | Buy Now |