Part Details for TR2-S505SC-3-15-R by Eaton Corporation
Overview of TR2-S505SC-3-15-R by Eaton Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TR2-S505SC-3-15-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TR2-S505SC-3-15-R
|
Avnet Americas | S505SC 3.15A BUSS TD TR2 1500 REEL -R - Tape and Reel (Alt: TR2-S505SC-3-15-R) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.4211 / $1.2794 | Buy Now |
DISTI #
504-TR2-S505SC3.15-R
|
Mouser Electronics | Cartridge Fuses 250V 3.15A RoHS: Compliant | 0 |
|
$1.1000 / $1.1600 | Order Now |
|
Future Electronics | FUSE CERAMIC 3.15A 250VAC 5X20MM RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$1.1800 | Buy Now |
|
Bristol Electronics | 1000 |
|
RFQ | ||
DISTI #
TR2-S505SC-3-15-R
|
Avnet Abacus | S505SC 3.15A BUSS TD TR2 1500 REEL -R - Tape and Reel (Alt: TR2-S505SC-3-15-R) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |