There are no models available for this part yet.
Overview of TR2028PFS1NB by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for TR2028PFS1NB by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
24M8612
|
Newark | Circular Connector, Trident Ringlock Series, Plug, 28, Socket, Cable Mount, 20-28 Rohs Compliant: Yes |Itt Cannon TR2028PFS1NB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 27 |
|
$15.2900 / $21.3900 | Buy Now | |
DISTI #
1003-1369-ND
|
DigiKey | CONN PLG HSG FMALE 28POS INLINE Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
111 In Stock |
|
$13.4219 / $20.5700 | Buy Now | |
DISTI #
TR2028PFS1NB
|
Avnet Americas | Conn Ringlock Circular SKT 28 POS Crimp ST Cable Mount 28 Terminal 1 Port - Bulk (Alt: TR2028PFS1NB) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$6.3500 / $17.9450 | Buy Now | |
DISTI #
192926-0540
|
Avnet Americas | Conn Ringlock Circular SKT 28 POS Crimp ST Cable Mount 28 Terminal 1 Port - Bulk (Alt: 192926-0540) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$6.3500 / $17.9450 | Buy Now | |
DISTI #
965-TR2028PFS1NB
|
Mouser Electronics | Automotive Connectors RoHS: Compliant | 230 |
|
$11.7500 / $15.2600 | Buy Now | |
Onlinecomponents.com | Conn Ringlock Circular SKT 28 POS Crimp ST Cable Mount 28 Terminal 1 Port RoHS: Compliant |
453 In Stock |
|
$11.2200 / $13.6200 | Buy Now | ||
DISTI #
TR2028PFS1NB
|
TTI | Automotive Connectors Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 434 In Stock |
|
$10.3100 / $13.3600 | Buy Now | |
DISTI #
192926-0540
|
Avnet Abacus | Connector Circular Socket 28 Position Straight Cable Mount 28 Terminal 1 Port (Alt: 192926-0540) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S138503226262
|
Chip1Stop | Connector Circular | 45 |
|
$13.5000 / $13.8000 | Buy Now | |
Master Electronics | Conn Ringlock Circular SKT 28 POS Crimp ST Cable Mount 28 Terminal 1 Port RoHS: Compliant |
453 In Stock |
|
$11.2200 / $13.6200 | Buy Now |
CAD Models for TR2028PFS1NB by ITT Interconnect Solutions
Part Data Attributes for TR2028PFS1NB by ITT Interconnect Solutions
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ITT CANNON
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Factory Lead Time
|
9 Weeks
|
Samacsys Manufacturer
|
ITT CANNON
|
Connector Type
|
CIRCULAR CONNECTOR
|