Part Details for TR2028RFH1NB by ITT Interconnect Solutions
Overview of TR2028RFH1NB by ITT Interconnect Solutions
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for TR2028RFH1NB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24M8614
|
Newark | Circular Connector, Trident Ringlock Series, Receptacle, 28, Socket, Panel Mount, 20-28 Rohs Compliant: Yes |Itt Cannon TR2028RFH1NB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.0500 / $19.6800 | Buy Now |
DISTI #
1003-TR2028RFH1NB-ND
|
DigiKey | TRIDENT Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
36 In Stock |
|
$12.8269 / $19.6600 | Buy Now |
DISTI #
TR2028RFH1NB
|
Avnet Americas | Conn Ringlock Circular SKT 28 POS Crimp ST Panel Mount 28 Terminal 1 Port - Bulk (Alt: TR2028RFH1NB) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$5.8375 / $16.5020 | Buy Now |
DISTI #
965-TR2028RFH1NB
|
Mouser Electronics | Automotive Connectors RoHS: Compliant | 97 |
|
$13.2800 / $19.6500 | Buy Now |
DISTI #
ITTTR2028RFH1NB
|
Heilind Electronics | TR2028RFH1NB | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn Ringlock Circular SKT 28 POS Crimp ST Panel Mount 28 Terminal 1 Port RoHS: Compliant |
823 In Stock |
|
$12.4400 / $18.2500 | Buy Now |
DISTI #
70396303
|
Verical | Conn Circular SKT 28 POS Crimp ST Panel Mount 28 Terminal 1 Port RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2149 | Americas - 820 |
|
$15.2324 / $23.5180 | Buy Now |
DISTI #
TR2028RFH1NB
|
Avnet Americas | Conn Ringlock Circular SKT 28 POS Crimp ST Panel Mount 28 Terminal 1 Port - Bulk (Alt: TR2028RFH1NB) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$5.8375 / $16.5020 | Buy Now |
DISTI #
ITTTR2028RFH1NB
|
Interstate Connecting Components | TR2028RFH1NB | 0 |
|
Buy Now | |
DISTI #
192990-1720
|
Avnet Abacus | Conn Ringlock Circular SKT 28 POS Crimp ST Panel Mount 28 Terminal 1 Port (Alt: 192990-1720) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 1 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |
Part Details for TR2028RFH1NB
TR2028RFH1NB CAD Models
TR2028RFH1NB Part Data Attributes:
|
TR2028RFH1NB
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
TR2028RFH1NB
ITT Interconnect Solutions
Circular Connector,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | ITT CANNON | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |