Part Details for TR20H100MFKRB by Vishay Intertechnologies
Overview of TR20H100MFKRB by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TR20H100MFKRB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02Y8950
|
Newark | Tr20H 100M 1% 100 Rb |Vishay TR20H100MFKRB Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.5500 / $8.7600 | Buy Now |
DISTI #
TR20H100MFKRB
|
Avnet Americas | Res Thick Film 100MegaOhm 1% 2W ±100ppm/°C Epoxy Radial Bag - Bulk (Alt: TR20H100MFKRB) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3490 / $8.4378 | Buy Now |