Part Details for TR20H100MFNRS by Vishay Intertechnologies
Overview of TR20H100MFNRS by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TR20H100MFNRS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TR20H100MFNRS
|
Avnet Americas | Res Thick Film 100MegaOhm 1% 2W ±200ppm/°C Epoxy Radial Strip - Bulk (Alt: TR20H100MFNRS) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9575 / $7.0315 | Buy Now |
DISTI #
71-TR20H1006F
|
Mouser Electronics | Thick Film Resistors - Through Hole 2WATTS 100Mohms 1% High Voltage 1Amp RoHS: Not Compliant | 0 |
|
$5.1700 / $9.9300 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 100 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$5.4700 | Buy Now |
Part Details for TR20H100MFNRS
TR20H100MFNRS CAD Models
TR20H100MFNRS Part Data Attributes
|
TR20H100MFNRS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TR20H100MFNRS
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 2W, 100000000ohm, 17500V, 1% +/-Tol, 200ppm/Cel, Through Hole Mount, RADIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.81 mm | |
Lead Length | 31.75 mm | |
Lead Spacing | 48.26 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 8.89 mm | |
Package Length | 50.8 mm | |
Package Style | Radial | |
Package Width | 3.18 mm | |
Packing Method | Strip Pack | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 25 °C | |
Resistance | 100000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 17500 V |
Alternate Parts for TR20H100MFNRS
This table gives cross-reference parts and alternative options found for TR20H100MFNRS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TR20H100MFNRS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TR20H100MFNEB | Fixed Resistor, Metal Glaze/thick Film, 2W, 100000000ohm, 17500V, 1% +/-Tol, -200,200ppm/Cel, | Vishay Intertechnologies | TR20H100MFNRS vs TR20H100MFNEB |