Part Details for TR20H9316FMW by Vishay Intertechnologies
Overview of TR20H9316FMW by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for TR20H9316FMW
TR20H9316FMW CAD Models
TR20H9316FMW Part Data Attributes
|
TR20H9316FMW
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TR20H9316FMW
Vishay Intertechnologies
Array/Network Resistor, Metal Glaze/thick Film, 2W, 931000000ohm, 20000V, 1% +/-Tol, -300,300ppm/Cel
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.813 mm | |
Lead Length | 31.75 mm | |
Lead Spacing | 48.26 mm | |
Manufacturer Series | TR20(1%) | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 8.89 mm | |
Package Length | 50.8 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 3.18 mm | |
Rated Power Dissipation (P) | 2 W | |
Reference Standard | MIL-STD-202 | |
Resistance | 931000000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Series | TR20(1%) | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Tolerance | 1% | |
Working Voltage | 20000 V |