Part Details for TR20R by Ferraz Shawmut
Overview of TR20R by Ferraz Shawmut
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TR20R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Fuse Class RK5 Slow Blow Acting 20A 250V Holder Cartridge 14 X 51mm Fiber Glass RoHS: Compliant |
100 In Stock |
|
$7.3400 / $9.0700 | Buy Now |
|
Master Electronics | Fuse Class RK5 Slow Blow Acting 20A 250V Holder Cartridge 14 X 51mm Fiber Glass RoHS: Compliant |
100 In Stock |
|
$7.3400 / $9.0700 | Buy Now |