Part Details for TR20X500MFNES by Vishay Techno
Overview of TR20X500MFNES by Vishay Techno
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TR20X500MFNES
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3579-TR20X500MFNES-ND
|
DigiKey | RES 500M OHM 1% 2W RADIAL Min Qty: 1 Lead time: 16 Weeks Container: Strip |
78 In Stock |
|
$3.5375 / $8.4900 | Buy Now |