Part Details for TR3-1/2R (ALTERNATE: Q216237) by Mersen Electrical Power
Overview of TR3-1/2R (ALTERNATE: Q216237) by Mersen Electrical Power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TR3-1/2R (ALTERNATE: Q216237)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71949027
|
RS | Fuse, Time Delay, Class RK5, Rejection Style 200kAAC/20kADC 250VAC 160VDC 3-1/2A | Mersen TR3-1/2R RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 7 |
|
$13.5000 | Buy Now |