Part Details for TR3-S505SC-2.5-R by Eaton Corporation
Overview of TR3-S505SC-2.5-R by Eaton Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TR3-S505SC-2.5-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TR3-S505SC-2-5-R
|
Avnet Americas | 5MM SC, T2.5A, L, 250V,1500 REEL, 54MM L - Tape and Reel (Alt: TR3-S505SC-2-5-R) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.4211 / $1.2794 | Buy Now |
DISTI #
504-TR3-S505SC-2.5-R
|
Mouser Electronics | Cartridge Fuses 5mm SC, T2.5A, L, 250V,1500 Reel, 54mm l | 0 |
|
$1.2500 / $1.2700 | Order Now |